Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX08M

And Gate Lvx 4MA, 10.6NS@3.3V/50PF, 2V-3.6V, 4MA, SOIC-14, SMD, 8.75MM × 4MM × 1.5MM
$ 0.242
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX08M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.241
$ 0.241
Stock
690,767
554,891
554,891
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi74LVX08MX
AND Gate LVX 10.6ns@3.3V 50pF 2V-3.6V 4mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsCD74HC08MT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC08QM96Q1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Texas InstrumentsCD74HC08ME4
AND EAR99 SOIC HC/UH logic gate circuit 15ns 1.75mm 5.2mA 6V

Descriptions

Descriptions of onsemi 74LVX08M provided by its distributors.

AND Gate LVX 4mA, 10.6ns@3.3V/50pF, 2V-3.6V, 4mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
AND 74LVX08 EAR99 74LVX logic gate circuit 10.6ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
FAIRCHILD SEMICONDUCTOR 74LVX08M AND Gate, LV Family, 4 Gate, 2 Input, 4 mA, 2V to 3.6V, SOIC-14
The LVX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
74LVX, SMD, 74LVX08, SOIC14, 3.6V; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74LVX08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:LVX; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX08M.