onsemi MC74HC86AFELG

Hc/uh Series Quad 2-INPUT Xor Gate PDSO14
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86AFELG.

IHS

Datasheet8 pages12 years ago

Augswan

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.283
$ 0.283
Stock
243,644
314,990
314,990
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
OR 74HC32 e3 Automotive AEC-Q100 74HC logic gate circuit 13ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC86AFELG provided by its distributors.

HC/UH SERIES QUAD 2-INPUT XOR GATE PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R
IC GATE XOR 4CH 2-INP 14-SOEIAJ
Lead Free XOR (Exclusive OR) Surface Mount RoHS Compliant XOR (Exclusive OR) Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
MC74HC86AFELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd