Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC32D

4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
$ 0.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments SN74HC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.161
$ 0.161
Stock
429,470
1,187,051
1,187,051
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC32D.

Related Parts

Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74HC86DG4
XOR Gate HC 17ns@6V,50pF 2-Ch 4-Ch 2V-6V 5.2mA SOP SMD 1.5mm H
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
OR 74HC32 74HC Tube logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32

Descriptions

Descriptions of Texas Instruments SN74HC32D provided by its distributors.

4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
OR GATE; OR; 6 V (MAX.); 6 V (MAX.); 6 V (MAX.); 400 NS (MAX.) @ 6 V; SOIC-D
IC GATE OR 4CH 2-INP 14SOIC OR Gate IC 4 Channel 14-SOIC
OR 74HC32 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
no 17ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
ICS, GATES/INVERTERS LOGIC ROHS COMPLIAN; Logic function (IC): Quad 2-Input Positive OR Gate; Logic IC Base Number: 7432
Logic IC Operating temperature: -40...+85 °C Series: SN74HC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: SO-14 Technology: HC
Ic, Quad 2-Input Or, Smd, 74Hc32; Logic Family/Base Number:74Hc32; Logic Type:Or; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Hc;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC32D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC32-D
  • SN74HC32D .
  • SN74HC32D.