onsemi MC74HC32ADG

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC32ADG.

JRH Electronics

Datasheet7 pages12 years ago

IHS

Upverter

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.00%

CAD Models

Download onsemi MC74HC32ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.139
$ 0.139
Stock
1,158,409
768,392
768,392
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
MC74HCT Series 2 to 6 V Quad 2-Input OR Gate W/LSTTL Compatible Input - SOIC-14
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74AHC86DR
Logic Gate XOR AHC 8.8ns@5V,50pF 2V-5.5V Push-Pull 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of onsemi MC74HC32ADG provided by its distributors.

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
no 13ns@ 6V,50pF Tristate 1 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
ON SEMICONDUCTOR - MC74HC32ADG - QUAD OR GATE, 2I/P, SOIC-14
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS
High-Performance Silicon-Gate CMOS The MC74HC32A is identical in pinout to the LS32. The device inputs are compatible with Standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.
IC, 74HC CMOS, SMD, 74HC32, SOIC14; Logic Family / Base Number: 74HC32; Logic Type: OR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC32ADG.