Texas Instruments SN74HC86NSR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC86NSR.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+5.78%

CAD Models

Download Texas Instruments SN74HC86NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.197
Stock
350,594
590,738
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
17 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC86NSR.

Related Parts

Texas InstrumentsSN74HC32NSR
OR Gate HC 17ns@6V 50pF Push-Pull 2V 6V 5.2mA SO-14 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
Texas InstrumentsSN74AC86NSR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOP -40 to 85
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Pb-F 74HC CMOS logic IC series SOIC Quad Exclusive-OR Gate
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments SN74HC86NSR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate HC, 17ns@6V, 50pF, Push-Pull, 2V-6V, 5.2mA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.