Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC86D

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
$ 0.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC86D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-46.50%

CAD Models

Download Texas Instruments SN74HC86D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.142
$ 0.142
Stock
439,907
471,494
471,494
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC86D.

Related Parts

Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC32DRG4
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC32DE4
17ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA OR HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
OR 74HC32 74HC Tube logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HC86D provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
XOR 74HC86 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
OR GATE; QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES; 5 V; VCC V (MAX.); VCC V (MAX.)
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Series: SN74HC86 Function: Quad / 2-Input / XOR Manufacturer: Texas Instruments Package: SO-14 Technology: HC
Quad Xor Gate, 2I/P, Soic-14; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc86; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC86D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC86 D
  • SN74HC86-D
  • SN74HC86D .
  • SN74HC86D.