onsemi MC74HC245ADW

Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC245ADW.

IHS

Datasheet9 pages20 years ago
Datasheet7 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.219
$ 0.219
Stock
245,159
1,786,670
1,786,670
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
22 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsSN74HC245DW
8¦ÌA 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 2.65mm
74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
8mA 8 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA SOIC-20 , 12.95mm*7.6mm*2.4mm
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
Texas InstrumentsSN74HC245DWR
SOIC-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245DWRE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC245ADW provided by its distributors.

Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bidirectional RoHS Compliant Contains Lead DUAL Logic (Logic Type) 125C 3V 500mW 2.65mm
IC BUS/TXRX NONINV OCT 20-SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail
MC74HC245ADW, MOTOR DRIVER IC;
IC BUS/TXRX NONINV OCT 20-SOIC
Bus Transceivers 2-6V Octal 3-State

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd