Nexperia 74HC245D,653

74HC Series 6V Surface Mount 3-State Octal Bus Transceiver - SOIC-20
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245D,653.

Augswan

Datasheet18 pages13 years ago

element14 APAC

IHS

Newark

TME

Inventory History

3 month trend:
+13.14%

CAD Models

Download Nexperia 74HC245D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.323
$ 0.323
Stock
1,462,151
729,114
729,114
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Propagation Delay
27 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP SemiconductorsN74F245D,602
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Diodes Inc.74LVC126AS14-13
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F126NSR
F/FAST SERIES QUAD 1-BIT DRIVER TRUE OUTPUT PDSO14

Descriptions

Descriptions of Nexperia 74HC245D,653 provided by its distributors.

74HC Series 6V Surface Mount 3-State Octal Bus Transceiver - SOIC-20
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver 1 Element 8 Bits 2.5V, 3.3V, 5V 20-SOIC T/R
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
TRANSCEIVER, OCTAL, 3-STATE O/P, SOIC-20; Logic Device Type:Transceiver; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Device Type:Transceiver; Logic Family/Base Number:74Hc245; Ic Case/Package:Soic; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Number:74245; Qualification:- Rohs Compliant: Yes |Nexperia 74HC245D,653.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC245D,653"
  • 74HC245D 653
  • 74HC245D,653""
  • 74HC245D,653.
  • 74HC245D-653
  • 74HC245D653