onsemi MC74AC245DWR2G

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC245DWR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages11 years ago

Master Electronics

IHS

HQonline

iiiC

Inventory History

3 month trend:
+31.07%

CAD Models

Download onsemi MC74AC245DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.528
$ 0.528
Stock
251,771
241,231
241,231
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
onsemi74AC245SC
Transceiver, Bidirectional, 74AC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74AC245DWR2G provided by its distributors.

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
8mA Non-Inverting Tri-State Transceiver, 24mA SOIC-20 SMD Adhesive Mount 12.95mm × 7.6mm × 2.4mm
Octal Bidirectional Transceiver with 3-State Inputs/Outputs
Transceiver, Non Inverting, 74AC245, 2 V to 6 V, SOIC-20
74AC245 Tape & Reel (TR) 2001 WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL logic buffer 24mA 24mA 13.5ns 2.65mm 500mW
TRANSCEIVER, OCTAL, 3-STATE I/O, SOIC-20; Logic Family / Base Number: 74AC245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC245DWR2G.