onsemi 74AC245SCX

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC245SCX.

IHS

Datasheet12 pages27 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+21.40%

CAD Models

Download onsemi 74AC245SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.517
$ 0.517
Stock
205,702
249,492
249,492
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74AC245SCX provided by its distributors.

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Bus Transceiver 1 Element 8 Bits 2.5V, 3.3V, 5V 20-SOIC T/R
TRANSCEIVER/BIDIRECTIONAL, 3-STATE I/O, SOIC-20; Logic Device Type:Transceiver, Bidirectional; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package / Case:20-SOIC; Supply Voltage Range:2V to 6V
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. Product Highlights: ICC and IOZ reduced by 50% Non-inverting buffers Bidirectional data path A and B outputs source/sink 24 mA ACT245 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC245SCX.