onsemi MC74AC245DWG

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC245DWG.

IHS

Datasheet9 pages11 years ago

Electro Sonic

onsemi

Newark

Jameco (USA)

Inventory History

3 month trend:
-61.40%

CAD Models

Download onsemi MC74AC245DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.528
$ 0.528
Stock
293,736
238,561
238,561
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
onsemi74AC245SC
Transceiver, Bidirectional, 74AC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74AC245DWG provided by its distributors.

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
SOP-20-300mil Buffer/Driver/Transceiver ROHS
MC74AC245DWG, TRANSCEIVER, 8-BIT NON-INVERTING CMOS, 2 - 6 V, 20-PIN SOIC
IC 74AC245 Octal Bidirectional Transceiver 3-State 20-pin SOIC
Octal Bidirectional Transceiver with 3-State Inputs/Outputs
Non-Inverting Transceiver, Tri-State, 8mA, 10/1/8, 2V-6V, 24mA, SOIC-20, SMD, 12.95mm × 7.6mm × 2.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd