onsemi MC74HC1G14DFT1G

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G14DFT1G.

IHS

Datasheet9 pages2 years ago

JRH Electronics

Master Electronics

Upverter

onsemi

Inventory History

3 month trend:
+415%

CAD Models

Download onsemi MC74HC1G14DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.041
$ 0.041
Stock
2,107,926
6,072,737
6,072,737
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
38 ns
38 ns
Low Level Output Current
2.6 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC1G04 EAR99 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
74HC1GU04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G125DCKR
TEXAS INSTRUMENTS - SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G14DFT1G provided by its distributors.

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
Buffer Inverter Schmitt Trigger 74HC1G14 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
INVERTER SCHMITT TRIGGER, SINGLE, SOT353; Logic Family / Base Number: 74HC1G14; Logic Type: Inverter Schmitt Trigger; Output Current: 2.6mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 741G14; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74HC1G14 is a high speed CMOS inverter with Schmitt Trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared toMC74HC series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G14 DFT1G