Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1GU04DFT1G

74HC1GU04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1GU04DFT1G.

IHS

Datasheet10 pages4 years ago

onsemi

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+58.24%

CAD Models

Download onsemi MC74HC1GU04DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.058
$ 0.058
Stock
845,326
968,167
968,167
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
90 ns
105 ns
105 ns
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter with Schmitt-Trigger Input | IC INVERTER SCHMITT 1CH SC88A
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1GU04DCKR
74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1GU04DFT1G provided by its distributors.

74HC1GU04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
The MC74HC1GU04 is a high speed CMOS unbuffered inverter fabricated with silicon gate CMOS technology. The MC74HC1GU04 output drive current is 1/2 compared to MC74HC series.
INVERTER, 1 I/P, -55 TO 125DEG C; Available until stocks are exhausted
IC, SINGLE INVERTER, SOT-353-5; Logic Ty; IC, SINGLE INVERTER, SOT-353-5; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Min:-55°C; Packaging:Cut Tape

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1GU04DFT1G.