Nexperia 74HC1G14GW,125

74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G14GW,125.

IHS

Datasheet14 pages2 years ago
Datasheet17 pages15 years ago

Augswan

element14 APAC

Upverter

NXP Semiconductors

Inventory History

3 month trend:
-25.92%

CAD Models

Download Nexperia 74HC1G14GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.035
$ 0.035
Stock
6,072,906
2,155,179
2,155,179
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
38 ns
35 ns
35 ns
Low Level Output Current
2 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
74HC Series 5 V Surface Mount High-Speed Si-Gate CMOS Inverter - TSSOP-5
Single unbuffered inverter
74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Inverter - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G14GW,125 provided by its distributors.

74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
Schmitt Trigger 74HC 1 20uA 32ns@6V,50pF 2V~6V 2.6mA 2.6mA TSSOP-5-1.3mm Inverters ROHS
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74HC1G14
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Avnet Japan
Inverting 74HC1G14 EAR99 74HC logic gate circuit 32ns @ 6V 50pF 1.1mm 2.6mA 2.6mA 6V
IC, SCHMITT TRIGGER INVERTER, TSSOP-5; Logic Type:Inverter Schmitt Trigger; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC1G14GW,125"
  • 74HC1G14GW 125
  • 74HC1G14GW,125.
  • 74HC1G14GW-125
  • 74HC1G14GW125