Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G04DFT1G

74HC1G04 EAR99 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G04DFT1G.

IHS

Datasheet8 pages3 years ago

Newark

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+3.85%

CAD Models

Download onsemi MC74HC1G04DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.047
$ 0.047
Stock
863,339
1,510,628
1,510,628
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
27 ns
27 ns
Low Level Output Current
2.6 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
Inverter with Schmitt-Trigger Input | IC INVERTER SCHMITT 1CH SC88A
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G125DCKR
TEXAS INSTRUMENTS - SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G04DFT1G provided by its distributors.

74HC1G04 EAR99 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
74HC Series 2 to 6 V Surface Mount Single Inverter - SOT-353
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74HC1G04
LOGIC, INVERTER, SINGLE, SOT-353-5; Logic Family / Base Number: 74HC1G04; Logic Type: Inverter; Output Current: 2.6mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 741G04; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74HC1G04 is a high speed CMOS inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74HC1G04 output drive current is 1/2 compared to MC74HC series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G04DFT1G.