onsemi MC74ACT259DR2

D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT259DR2.

IHS

Datasheet11 pages20 years ago
Datasheet8 pages25 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.325
$ 0.325
Stock
22,914
229,194
229,194
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74LS259BDR
74LS259 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C
Texas InstrumentsSN74LS259BD
IC 8BIT ADDRESSBLE LATCH 16-SOIC / D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Texas InstrumentsSN74HC259D
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74ACT259DR2 provided by its distributors.

D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Latch Addressable 8-CH D-Type 16-Pin SOIC T/R
IC D-TYPE ADDRESS SGL 1:8 16SOIC
MC74ACT259DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd