Texas Instruments SN74LS259BDR

74LS259 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS259BDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-10.58%

CAD Models

Download Texas Instruments SN74LS259BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.799
Stock
373,852
165,497
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
30 ns
30 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS259BDR.

Related Parts

Texas InstrumentsSN74LS174DR
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74LS175DR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74LS175D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 400muA 8mA 4.75V~5.25V 36ns
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LS259BDR provided by its distributors.

74LS259 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C
8-BIT ADDRESSABLE LATCHES | IC 8BIT ADDRESSBLE LATCH 16-SOIC
19ns Non-inverting standard 1 4.75V 5.25V 8mA Addressable,D-Type LS 1 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.