onsemi MC74ACT259DR2G

Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R / IC LATCH ADDRESS 8BIT 16-SOIC
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT259DR2G.

IHS

Datasheet10 pages11 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.09%

CAD Models

Download onsemi MC74ACT259DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 1.62
Stock
267,980
306,294
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
12.5 ns
12.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALS174D
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS175D
TEXAS INSTRUMENTS SN74ALS175D Flip-Flop, D, 15 ns, 50 MHz, 8 mA, SOIC, 16 Pins
Texas InstrumentsSN74ALS175DR
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC74ACT259DR2G provided by its distributors.

Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R / IC LATCH ADDRESS 8BIT 16-SOIC
D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74ACT259 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 22.5ns 9.9mm -40C~85C
high-speed 8-bit addressable latch designed for general purpose storage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd