Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS259BD

IC 8BIT ADDRESSBLE LATCH 16-SOIC / D-Type, Addressable 1 Channel 1: 8 IC Standard 16-SOIC
$ 0.799
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS259BD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages18 years ago

TME

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS259BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.768
Stock
4,609,097
383,799
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
30 ns
30 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS259BD.

Related Parts

Texas InstrumentsSN74LS174DR
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74LS174DG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74LS174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 400muA 8mA 4.75V~5.25V 36ns
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LS259BD provided by its distributors.

IC 8BIT ADDRESSBLE LATCH 16-SOIC / D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
74LS259 Tube LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C
LOGIC, 8BIT ADDRESSBLE LATCH, 16SOIC; Latch Type:Addressable; Output Current:8mA; Propagation Delay:19ns; No. of Bits:8; IC Output Type:Standard; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74259; Logic IC Base Number:74259; Logic IC Family:LS; Logic IC Function:8bit Addressable Latch; Output Type:Standard; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.