Texas Instruments SN74HC259D

D Latch, HC Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC259D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-7.55%

CAD Models

Download Texas Instruments SN74HC259D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.315
$ 0.315
Stock
573,124
430,088
430,088
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
250 ns
250 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC259D.

Related Parts

74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
Texas InstrumentsCD74HC573M96
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74HC573M
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HCT175M96
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC259D provided by its distributors.

D Latch, HC Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
IC, 8BIT ADDRESSABLE LATCH, 74HC259; Logic Family / Base Number: 74HC259; Latch Type: Addressable; IC Output Type: Standard; Propagation Delay: 28ns; Output Current; Available until stocks are exhausted Alternative available
Ic, 8Bit Addressable Latch, 74Hc259; Logic Family/Base Number:74Hc259; Latch Type:Addressable; Ic Output Type:Standard; Propagation Delay:28Ns; Output Current:5.2Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC259D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC259D .
  • SN74HC259D..