onsemi MC33560DWR2

Power Management and Interface IC for Smartcard Readers and Couplers
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33560DWR2.

IHS

Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33560DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.564
$ 2.824
Stock
651,683
186,387
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6.6 V
6.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-01-01
LTD Date2010-07-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCF8575DWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
RenesasHIN238CB
+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24SOIC
Analog DevicesADM237LJRZ-REEL
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers
Analog DevicesADM206EAR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC33560DWR2 provided by its distributors.

Power Management and Interface IC for Smartcard Readers and Couplers
Interface- Smart Card and SIM Card 3V/5V Smartcard No-Cancel/No-Return
Smart Card Interface 20MHz 220mW T/R 24-Pin SOIC W
Power Management and Interface IC 24-Pin SOIC T/R
IC INTERFACE SPECIALIZED 24SOIC
INTERFACE IC, SOIC-24, 85DEG C;
IC INTERFACE PWR MANAGMT 24SOIC
Analog Circuit, 1 Func, PDSO24

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd