Renesas HIN238CB

+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24SOIC
$ 1.226
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN238CB.

IHS

Datasheet21 pages26 years ago
Datasheet13 pages0 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN238CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 5.453
$ 5.453
Stock
394,275
585,357
585,357
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Texas InstrumentsTRS208IDWR
EAR99 TRS208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LJRZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Renesas HIN238CB provided by its distributors.

+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24SOIC
QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC 4DRVR/4RCVR RS232 5V 24-SOIC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:7mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M