Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9535DWR

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
+31.58%

CAD Models

Download Texas Instruments PCA9535DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.275
$ 1.275
Stock
229,584
223,560
223,560
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23018-E/SO
Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24

Descriptions

Descriptions of Texas Instruments PCA9535DWR provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24; C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC XPNDR 400KHZ I2C SMBUS 24SOIC "I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC"
I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24; C; I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 24Pins; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535DWR .