Texas Instruments MAX208CDWR

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208CDWR.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+296%

CAD Models

Download Texas Instruments MAX208CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.882
$ 2.882
Stock
397,262
265,987
265,987
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Texas InstrumentsMAX208IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Analog DevicesADM211ARZ-REEL
RS-232 line driver/receiver, 5V, SOIC-16, Analog Devices
Analog DevicesADM213ARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC

Descriptions

Descriptions of Texas Instruments MAX208CDWR provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70
Quad Transmitter/Receiver RS-232 24-Pin SOIC T/R
RS-232 TRANSCEIVER, 5V, SOIC-24, FULL REEL
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO24
IC TRANSCEIVER FULL 4/4 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.