Texas Instruments PCF8575DWR

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
$ 1.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575DWR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Verical

Inventory History

3 month trend:
-54.50%

CAD Models

Download Texas Instruments PCF8575DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.712
$ 1.78
Stock
198,620
173,131
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575DWR.

Related Parts

Texas InstrumentsPCA9555DWR
10mA 25mA I2C, SMBus, 16-Bit, 2.3V to 5.5V, 400kHz, Yes, SOIC-24, SMD, 15.4mm × 7.5mm × 2.65mm
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments PCF8575DWR provided by its distributors.

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
I2C, SMBus 16-Bit 2.5V-5.5V 400kHz SMD/Adhesive Mount SOIC-24 2.65mm H
I2C/SMBus Interface 400kHz 5.5V 24-Pin SOIC T/R
Remote and SMBus I/O Expander 24-Pin SOIC T/R
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC I/O EXPANDER I2C 16B 24SOIC
400kHz SOP-24-300mil I/O Expanders ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.