onsemi MC33202VPG

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33202VPG.

SHENGYU ELECTRONICS

Datasheet17 pages7 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33202VPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.336
Stock
88,327
115,621
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
14 mV
14 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM358AN
Low Power Dual Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM2904P
Dual, 26-V, 700-kHz operational amplifier 8-PDIP -40 to 125
onsemiLM2904VN
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi MC33202VPG provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
RoHS Compliant EAR99 MC33202 Tin (Sn) op amp buffer circuit 5.33mm 0.5muA 14mV 2200kHz
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 14000uV Offset-Max, BIPolar, PDIP8
DUAL OP-AMP 14000 uV OFFSET-MAX 2.2 MHz BAND WIDTH PDIP8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd