Texas Instruments LM2904P

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904P.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-7.51%

CAD Models

Download Texas Instruments LM2904P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.215
Stock
1,012,629
66,093
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM358PE4
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
onsemiLM2904AN
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8

Descriptions

Descriptions of Texas Instruments LM2904P provided by its distributors.

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Dual, 26-V, 700-kHz operational amplifier 8-PDIP -40 to 125
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.5muA 9V 700kHz
Industry-Standard Dual Operational Amplifier Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8
Dual 20nA 0.3V/us 700kHz DIP-8 Operational Amplifier ROHS
Op Amp, Dual Ind Spec, 2904, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:3V To 26V, ± 1.5V To ± 13V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904 P
  • LM2904P .
  • LM2904P ..