onsemi LM2904VN

Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904VN.

Upverter

Datasheet16 pages7 years ago

IHS

onsemi

Augswan

CAD Models

Download onsemi LM2904VN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.25
Stock
176,254
237,273
237,273
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

onsemiLM2904NG
LM Series 0.6 V/us 32 V Single Supply Quad Operational Amplifier - PDIP-8
onsemiLM2904AN
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM2904P
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358PE4
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC

Descriptions

Descriptions of onsemi LM2904VN provided by its distributors.

Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply, Dual
Contains Lead THROUGH-HOLE 2005 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 50dB 0.6V/mus 125C 1MHz
IC OPAMP DUAL LOW POWER 8-PIN DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd