Texas Instruments LM358AN

Low Power Dual Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AN.

Texas Instruments

Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages13 years ago
Datasheet28 pages13 years ago

National Semiconductor

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments LM358AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
Stock
35,136
1,320,183
Authorized Distributors
0
2
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
-
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
16 V
Operating Supply Current
1 mA
800 µA

Related Parts

Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358PE3
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.5muA 3mV 700kHz
onsemiLM2904VN
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C

Descriptions

Descriptions of Texas Instruments LM358AN provided by its distributors.

Low Power Dual Operational Amplifier 8-PDIP 0 to 70
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
250¦ÌA 100mV/¦Ìs 40nV/rtHz 700KHz shutdown 40mA 2 2 3V 32V 3mV 100nA Operation Amplifier PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:8-DIP ;RoHS Compliant: No
OP AMP, DUAL LOW POWER, DIP8, 358; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:358; Device Marking:LM358AN; Gain Bandwidth:1MHz; IC Generic Number:358; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Single Supply; Package / Case:DIP; Slew Rate:0.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358 AN
  • LM358AN .