Texas Instruments LM358P

Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358P.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Upverter

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-42.95%

CAD Models

Download Texas Instruments LM358P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.206
$ 0.206
Stock
739,367
1,541,920
1,541,920
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsLM358PE4
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
Texas InstrumentsLM2904P
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LM358P provided by its distributors.

Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.5muA 9V 700kHz
Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
INDUSTRY-STANDARD DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin PDIP Tube
Dual 20nA 0.3V/us 700kHz DIP-8 Operational Amplifier ROHS
OP Amp Dual General Purpose ±16 Volt 32 Volt 8-Pin Plastic DIP-8
IC, OP-AMP, 700KHZ, 0.3V/µs, 7mV, DIP-8
Texas Instruments Texas Instruments Operational Amplifier PDIPencapsulation, Through-hole, 8Pin, 1.2MHzgain bandwidth product, 3 → 30 VSingle supply voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358P
  • LM358 P
  • LM358-P
  • LM358P.
  • LM358P. .
  • LM358P..