Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5109BMAX/NOPB

100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5109BMAX/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+42.20%

CAD Models

Download Texas Instruments LM5109BMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5109AMAX/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5109AMA/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5101CMAX/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM5109BMAX/NOPB provided by its distributors.

100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
Texas Instruments 8Pin gate driver module, 14VPower, SOIC- 8.encapsulation
Gate Drivers; LM5109BMAX/NOPB; TEXAS INSTRUMENTS; 8; SOIC; Surface Mount; 8 V
MOSFET DRVR 90V 1A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: 8V; Supply Voltage Max: 14V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Opera

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5109BMAX/NOPB .
  • LM5109BMAXNOPB