Texas Instruments LM5109AMAX/NOPB

100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5109AMAX/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-58.93%

CAD Models

Download Texas Instruments LM5109AMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5109AMAX/NOPB.

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5109BMA/NOPB
100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5101CMAX/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM5109AMAX/NOPB provided by its distributors.

100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Gate Drivers; LM5109AMAX/NOPB; TEXAS INSTRUMENTS; 8; SOIC; Surface Mount; 8 V
Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC T/R
Non-Inverting MOSFET N-Ch Half-Bridge 1A 8V 14V 15ns 32ns(Typ) 800mV@2.2V SOIC-8 SMD 1.75mm H
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: 8V; Supply Voltage Max: 14V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 32ns; Output Delay: 30ns;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5109AMAX/NOPB .
  • LM5109AMAXNOPB