onsemi MC33067DWG

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - SOIC-16
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33067DWG.

IHS

Datasheet17 pages10 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33067DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.53
$ 1.53
Stock
123,306
190,728
190,728
Authorized Distributors
1
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.1 V
5.2 V
5.2 V
Min Input Voltage
10 V
10 V
10 V
Max Input Voltage
18 V
18 V
18 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - SOIC-16
MC34025 Series 35 mA 1 MHz High Speed Double-Ended PWM Controller - SOIC-16
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC33067DWG provided by its distributors.

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - SOIC-16
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC -40C~85C TA 2.05MHz 5.1V 7.5mm
Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
2.05MHz 8.6V~20V 300mA Buck-boost type 2 SOP-16-300mil DC-DC Controllers ROHS
Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W Tube
Resonant Mode Controller 16-Pin SOIC W Rail
High Performance Resonant Mode Controller
IC,SMPS CONTROLLER,RESONANT-MODE,BIPOLAR,SOP,16PIN,PLASTIC
The MC34067/MC33067 are high performance zero voltage switch resonant mode controllers designed for off-line and dc-to-dc converter applications that utilize frequency modulated constant off-time or constant deadtime control. These integrated circuits feature a variable frequency oscillator a precise retriggerable one-shot timer temperature compensated reference high gain wide bandwidth error amplifier steering flip-flop and dual high current totem pole outputs ideally suited for driving power MOSFETs. Also included are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd