Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV33163DWR2G

Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
$ 1.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33163DWR2G.

IHS

Datasheet15 pages3 years ago
Datasheet15 pages3 years ago

Master Electronics

onsemi

iiiC

Mouser

Inventory History

3 month trend:
-3.18%

CAD Models

Download onsemi NCV33163DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-01
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2574HVM-15/NOPB
Buck Converter No 52kHz Fixed 1 15V 15V 60V 4V SOIC-14 SMD 2.35mm H
Texas InstrumentsLM2574HVMX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsLM2574HVMX-5.0/NOPB
Converter DC-DC Single Inv/Step Down 4V to 60V 14-Pin SOIC W T/R
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W

Descriptions

Descriptions of onsemi NCV33163DWR2G provided by its distributors.

Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
NCV33063A Series 60 V 2.5 A Step-Up/Down/Inverting Switching Regulator-SOIC-16W
Switching Regulator, Voltage-mode, 2.5A, 55kHz Switching Freq-Max, BIPolar, PDSO16
Boost,Buck No 55KHz Adjustable 1 40V 1.25V 60V 2.5V SOIC-16 SMD mount,glue mount 2.4mm(height)
NCV33163 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 15V 7.6mm 2.5A Switch 55kHz
The NCV33163 series are monolithic power switching regulators that contain the primary functions required for dc-to-dc converters. This series is specifically designed to be incorporated in step-up step-down and voltage-inverting applications with a minimum number of external components. These devices consist of two high gain voltage feedback comparators temperature compensated reference controlled duty cycle oscillator driver with bootstrap capability for increased efficiency and a high current output switch. Protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd