What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2574M-12/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574M-12/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago

element14

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments LM2574M-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2574M-12/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 50nA
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
1.8 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDSO14
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:500mA; Voltage Tolerance ±:0.04%; Switching Frequency Max:52kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: SOIC; No. of Pins: 14Pins; Output Current: 500mA; Output Voltage Nom.: 12V; Switching Frequency: 52kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Base Number: 2574; Frequency: 52kHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 37V; Output Voltage Max: 12V; Primary Input Voltage: 25V; Supply Voltage Max: 40V; Supply Voltage Min: 15V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574M-12 NOPB
  • LM2574M-12-NOPB
  • LM2574M-12/NOPB .
  • LM2574M-12NOPB
  • LM2574M12/NOPB
  • LM2574M12/NOPB .
  • LM2574M12NOPB