onsemi MC34025DWR2G

MC34025 Series 35 mA 1 MHz High Speed Double-Ended PWM Controller - SOIC-16
$ 2.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34025DWR2G.

IHS

Datasheet21 pages13 years ago

Augswan

onsemi

Arrow Electronics

iiiC

CAD Models

Download onsemi MC34025DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - SOIC-16
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - SOIC-16
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC34025DWR2G provided by its distributors.

MC34025 Series 35 mA 1 MHz High Speed Double-Ended PWM Controller - SOIC-16
IC REG CTRLR ISO PWM 16-SOIC / Current Mode PWM Controller 500mA 1000kHz 16-Pin SOIC W T/R
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Ic,Smps Controller,Current/Voltage,Bipolar,Sop,16Pin,Plastic Rohs Compliant: Yes
Switching Controllers Dual Output Voltage or Current Mode PWM
IC OFFLINE SW HALF-BRDG 16SOIC
MC34025 LAST SHIPMENTS (Last Updated: 1week ago) Current Limiting Tape & Reel (TR) dc ac converter 30V 10.45mm 1MHz 500mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd