onsemi MC1455BD

Standard Timer Single -40C 85C Automotive 8-Pin SOIC N Tube
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455BD.

Upverter

Technical Drawing2 pages3 years ago
Datasheet13 pages16 years ago

IHS

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC1455BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.154
$ 0.154
Stock
276,492
889,589
889,589
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
-
15 mA
15 mA
Low Level Output Current
-
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Texas InstrumentsSA555D
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Texas InstrumentsNE555D
Single Precision Timer 8-SOIC 0 to 70
Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC1455BD provided by its distributors.

Standard Timer Single -40C 85C Automotive 8-Pin SOIC N Tube
Timer Circuit, SOIC-8 Narrow Body, 98-TUBE
Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete R-PDSO-G8 programmable timer 4.9mm 10mA 1 (Unlimited) 16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd