Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE555DR

$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+39.98%

CAD Models

Download Texas Instruments NE555DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.402
$ 0.402
Stock
5,707,977
3,380,572
3,380,572
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
100 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNA555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsSA555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNA555D
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments NE555DR provided by its distributors.

IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Single Precision Timer 8-SOIC 0 to 70
TEXAS INSTRUMENTS NE555DR. TIMER, SINGLE, 500KHZ, 16V, SOIC-8
Standard Timer Single 0C 70C 8-Pin SOIC T/R
Timer IC Operating temperature: 0...70 °C Power supply: 4.5...16 V Series: NE555 Design: Single Package: SO-8 Packaging: Tape
PRECISION TIMER, 4.5V-16V, 100KHZ, SOIC; Frequency: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE555DR .
  • NE555DR.
  • NE555DR..