Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SA555D

IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments SA555D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.402
$ 0.402
Stock
532,801
3,314,052
3,314,052
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
100 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsNE555D
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNE555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNA555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments SA555D provided by its distributors.

IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
GENERAL-PURPOSE SINGLE BIPOLAR TIMER 1 Func, 0.5MHz, BIPolar, PDSO8
TEXAS INSTRUMENTS SA555D TIMER PRECISION, SMD, SOIC8, 555
Standard Timer Single -40C 85C 8-Pin SOIC Tube
Integrated Circuit Timer astable, monostable, RC clock; 1 timer; 4.5-16V; -40+85 deg.C; SMD; SO8
Timer Precision, Smd, Soic8, 555; Frequency:100Khz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS SA555D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA555D .
  • SA555D.