onsemi MC14557BDWR2G

Shift Register Single 64-Bit Serial to Serial Automotive 16-Pin SOIC W T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14557BDWR2G.

Official Datasheet10 years ago

Inventory History

3 month trend:
-9.27%

CAD Models

Download onsemi MC14557BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.678
$ 0.678
Stock
211,685
966,770
966,770
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
64
64
64
Propagation Delay
600 ns
600 ns
600 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
Texas InstrumentsSN74HC259D
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC259DR
74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 141.690917mg -40C~85C
Texas InstrumentsSN74LS259BDR
74LS259 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C

Descriptions

Descriptions of onsemi MC14557BDWR2G provided by its distributors.

Shift Register Single 64-Bit Serial to Serial Automotive 16-Pin SOIC W T/R
SERIAL IN SERIAL OUT ROHS3Compliant Tape & Reel (TR) 2011 shift register 180ns 20muA 18V 125C
MC Series 18 V Single 2 Input Surface Mount Complementary Register - SOIC-16
1- to 64-Bit Variable Length Shift Register
600ns,260ns,180ns 1 7 3V 18V , MC14 SOIC-WIDE-16 7.6mm*2.4mm
IC SHIFT REGISTER 1-64BIT 16SOIC
IC SHIFT REG COMP 64BIT 16-SOIC
Counter Shift Registers 3-18V 1-64 Bit Variable Shift
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16
SOP-16-300mil Shifting Register ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14557BDWR2G.