Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14094BDR2G

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14094BDR2G.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-8.61%

CAD Models

Download onsemi MC14094BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.286
$ 0.392
Stock
5,623,496
102,101,263
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
840 ns
840 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register, MC14021B, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin SOIC T/R
Shift Register, MC14021, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of onsemi MC14094BDR2G provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
4094 ROHS3Compliant Tape & Reel (TR) 2005 shift register 840ns 20muA 665.986997mg 5V
Registers; MC14094BDR2G; ON SEMICONDUCTOR; 16; Shift Register; 18 V; 3 V
SHIFT REGISTER, 8BIT, TRI-STATE, SOIC-16; Logic Family / Base Number: MC14094; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14094 BDR2G
  • MC14094BDR2G.