onsemi MC14557BDWG

MC14557B Seris 3 to 18 Vdc 1- to 64-Bit Variable Length Shift Register; SOIC 16W
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14557BDWG.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.04%

CAD Models

Download onsemi MC14557BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.626
$ 0.626
Stock
966,770
211,685
211,685
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
64
64
64
Propagation Delay
600 ns
600 ns
600 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4000/14000/40000 SERIES 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W
74HC573 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 800.987426mg -40C~85C

Descriptions

Descriptions of onsemi MC14557BDWG provided by its distributors.

MC14557B Seris 3 to 18 Vdc 1- to 64-Bit Variable Length Shift Register; SOIC 16W
Shift Register, MC14557, Serial to Serial, 1 Element, 64 bit, SOIC, 16 Pins
4557 ROHS3Compliant Tube 2011 shift register 180ns 2.4mm 6.7MHz 3V
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16
IC SHIFT REGISTER 1-64BIT 16SOIC
IC SHIFT REG COMP 64BIT 16-SOIC
Counter Shift Registers 3-18V 1-64 Bit Variable Shift
SHIFT REGISTER, 64BIT, -55 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14557BDWG.