onsemi MC14551BDR2G

MC14551B Series 18 V 1050 Ohm 4 Channel (4 x 2: 1) SMT Mux/Demux - SOIC-16
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14551BDR2G.

IHS

Datasheet10 pages11 years ago

Master Electronics

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-41.03%

CAD Models

Download onsemi MC14551BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.363
$ 0.363
Stock
250,235,587
135,560
135,560
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
-
-
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD40257BM
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD40257BMT
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD40257BMG4
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of onsemi MC14551BDR2G provided by its distributors.

MC14551B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-16
Quad 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Analog Multiplexer Quad 2:1 Automotive 16-Pin SOIC T/R
ANALOGUE MUX/DEMUX, QUAD, 2: 1, SOIC-16; Multiplexer Configuration: 2: 1; No. of Circuits: 4Circuits; On State Resistance Max: 250ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd