onsemi MC14551BDG

MC14551B Series 3 to 18 Vdc Quad 2-Ch Analog Multiplexer/Demultiplexer - SOIC-16
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14551BDG.

IHS

Datasheet10 pages11 years ago

Master Electronics

SHENGYU ELECTRONICS

Upverter

iiiC

Inventory History

3 month trend:
-2.15%

CAD Models

Download onsemi MC14551BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.463
$ 0.463
Stock
135,560
250,235,587
250,235,587
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
-
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD40257BM
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD40257BMG4
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD40257BMT
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of onsemi MC14551BDG provided by its distributors.

MC14551B Series 3 to 18 Vdc Quad 2-Ch Analog Multiplexer/Demultiplexer - SOIC-16
Quad 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC14551BDG, MULTIPLEXER QUAD 4PDT, 3 - 18 V DC, 16-PIN SOIC
Switches- General Purpose 3-18V Quad 2 CHNL Mux/Demux,-55 to 125
Analog Multiplexer Quad 2:1 16-Pin SOIC Tube
Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16
ON SEMICONDUCTOR MC14551BDG 4000 CMOS, SMD, 4551, SOIC16, 15V
Analogue Multiplexer/Demultiplexer, 2:1, 4, 80 Ohm, 3V To 18V, Soic, 16 Rohs Compliant: Yes |Onsemi MC14551BDG
280Ω 4 SPDT(SPDT) SOP-16 Analog Switches / Multiplexers ROHS
IC SWITCH SPDT X 4 280OHM 16SOIC
4000 CMOS, SMD, 4551, SOIC16, 15V; Multiplexer Configuration: 2: 1; No. of Circuits: 4Circuits; On State Resistance Max: 80ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd