Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14053BDR2G

Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14053BDR2G.

Newark

Datasheet12 pages19 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages13 years ago

IHS

Augswan

Master Electronics

iiiC

Inventory History

3 month trend:
+4.88%

CAD Models

Download onsemi MC14053BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.318
$ 0.318
Stock
1,041,808
313,579
313,579
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
-
6
6
Number of Circuits
3
3
3
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Multiplexer Triple 2:1 Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC14053BDR2G provided by its distributors.

Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC14053B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-16
ANALOGUE MUX/DEMUX, TRIPLE, 2:1, SOIC-16; Multiplexer Configuration:2:1; No. of Circuits:3Circuits; On State Resistance Max:80ohm; Supply Voltage Range:3V to 18V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Opera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14053BDR2G.