Texas Instruments CD40257BM

CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40257BM.

Newark

Datasheet10 pages11 years ago

Texas Instruments

HQonline

element14 APAC

element14

Inventory History

3 month trend:
-6.37%

CAD Models

Download Texas Instruments CD40257BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.927
$ 0.742
Stock
210,426
155,357
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40257BM.

Related Parts

Texas InstrumentsCD4532BM
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD4532BM96
Dual-Phase, 4-Channel, 10-Bit, 1-Ch, 3V-18V, 6.8mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsCD40147BM
400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD40257BM provided by its distributors.

CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
140ns bidirectional 1 2 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Logic, Data Select/Mux Quad, 16Soic; Logic Family/Base Number:Cd4000257; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40257BM
LOGIC, DATA SELECT/MUX QUAD, 16SOIC; Famille Logique/ Numéro de base: CD4000257; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 4Canal(aux); Configuration Ligne: 2: 1; Tension, alimentation min.: 3V; Te

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40257BM .