Texas Instruments CD40257BMG4

CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40257BMG4.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments CD40257BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.775
Stock
40,692
162,486
162,486
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
6.8 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Related Parts

Texas InstrumentsCD4532BM
6.8mA 3V~18V 6.8mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD4532BM96
CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
Texas InstrumentsCD40147BM
10-Line to 4-Line BCD Priority Encoder 16-SOIC -55 to 125
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
onsemi74VHC157M
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD40257BMG4 provided by its distributors.

CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
IC DATA SELECT/MUX QUAD 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.