onsemi MC14543BCPG

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14543BCPG.

IHS

Datasheet8 pages12 years ago

Newark

Augswan

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14543BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.351
$ 0.351
Stock
132,761
645,396
645,396
Authorized Distributors
4
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-3.33 mA
-3.33 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDIP16
Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4042BE
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
Through Hole RoHS Compliant LOW LEVEL Obsolete S-R Latch 50pF -55C~125C 4.535924g 175ns

Descriptions

Descriptions of onsemi MC14543BCPG provided by its distributors.

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
BCD-to-Seven Segment Latch/Decoder/Driver for Liquid Crystals | IC LATCH/DECODER/DRIVER 16DIP
CMOS LOGIC, BCD-TO-7 SEGMENT LATCH/DECODER/DRIVER FOR LCD, PDIP-16, PB-FREE
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin PDIP Tube
Buffer Logic IC; Logic Type:BCD To 7 Segment Latch/Decoder/Driver; Logic Family:4000 CMOS; Logic Base Number:14543; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP; Package/Case:16-PDIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd