Texas Instruments CD4044BE

CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4044BE.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

DigiKey

element14

Inventory History

3 month trend:
-58.04%

CAD Models

Download Texas Instruments CD4044BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.312
Stock
935,456
110,231
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch, NAND
Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
300 ns
300 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4044BE.

Related Parts

Texas InstrumentsCD4043BEE4
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4044BEE4
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H

Descriptions

Descriptions of Texas Instruments CD4044BE provided by its distributors.

CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
IC; NAND; 3 to 18 V; 1 to 6.8 mA (Low), -1 to -6.8 mA (High); 500 mW; 5 pF
R-S Latch, 4000/14000/40000 Series, 4-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDIP16
IC, LOGIC, 4000, LATCH; Famille Logique/ Numéro de base: CD4044; Type de verrou: SR; Type de sortie CI: Trois états; Temps de propagation: 50ns; Courant, sortie: 6.8mA; Type de boîtier CI logique: DIP; Nombre de broches: 16Broc
IC, LOGIC, 4000, LATCH; Logic Family / Base Number:CD4044; Latch Type:SR; IC Output Type:Tri State; Propagation Delay:50ns; Output Current:6.8mA; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Bits:4bit; Logic IC Family:CD4000; Logic IC Base Number:4044; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4044; Logic IC Function:Quad NAND R/S Latch with 3-State Output; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4044BE .
  • CD4044BE.
  • CD4044BE..