Texas Instruments CD4543BE

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4543BE.

element14 APAC

Datasheet17 pages12 years ago

Texas Instruments

Upverter

Newark

Farnell

Inventory History

3 month trend:
-12.48%

CAD Models

Download Texas Instruments CD4543BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.481
$ 0.481
Stock
338,560
156,288
156,288
Authorized Distributors
5
1
1
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4543BE.

Related Parts

Texas InstrumentsCD4056BE
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Texas InstrumentsCD4055BE
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
Texas InstrumentsCD4543BEE4
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4543BE provided by its distributors.

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
4000/14000/40000 SERIES SEVEN SEGMENT DECODER/DRIVER CONFIGURABLE OUTPUT PDIP16
LATCH/DECODER/DRIVER, BCD-TO-SEVEN-SEGMENT; LATCH/DECODER/DRIVER; 20 V; 500 MW
1Digit Tube CD4543 7Segment display driver -3.33mA 3V 5.08mm -55C~125C
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
Cmos Decoder/Driver, Pdip16, 20V; |Texas Instruments CD4543BE
40nA 7 BCD 3V~18V DIP-16 LCD Drivers ROHS
IC BCD-7SEG LTCH/DECD/DRVR 16DIP
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
IC CD4543 BCD-to-7-Segment Decoder Driver
CMOS DECODER/DRIVER, PDIP16, 20V; Logic Family / Base Number: CD4543; Logic Type: BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4543BE .
  • CD4543BE.